
2112-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2039-ND |
Manufacturer | |
Manufacturer Product Number | 2112-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUMINUM 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 2112-632-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 5 | 13,27000 Kč | 66,35 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,26320 Kč | 281,58 Kč |
| 50 | 10,55780 Kč | 527,89 Kč |
| 100 | 9,93210 Kč | 993,21 Kč |
| 250 | 9,20300 Kč | 2 300,75 Kč |
| 500 | 8,71920 Kč | 4 359,60 Kč |
| 1 000 | 8,28644 Kč | 8 286,44 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

