
DMN3061S-7 | |
|---|---|
DigiKey Part Number | 31-DMN3061S-7TR-ND - Tape & Reel (TR) 31-DMN3061S-7CT-ND - Cut Tape (CT) 31-DMN3061S-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3061S-7 |
Description | MOSFET BVDSS: 25V~30V SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.3A (Ta) 770mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.3V, 10V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 233 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 770mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 100 | 3,16020 Kč | 316,02 Kč |
| 500 | 2,34548 Kč | 1 172,74 Kč |
| 1 000 | 2,08195 Kč | 2 081,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,74661 Kč | 5 239,83 Kč |
| 6 000 | 1,57737 Kč | 9 464,22 Kč |
| 9 000 | 1,49107 Kč | 13 419,63 Kč |
| 15 000 | 1,39406 Kč | 20 910,90 Kč |
| 21 000 | 1,33657 Kč | 28 067,97 Kč |
| 30 000 | 1,28070 Kč | 38 421,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |










