NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX06F103F3435ER

DigiKey Part Number
273-TX06F103F3435ERTR-ND - Tape & Reel (TR)
273-TX06F103F3435ERCT-ND - Cut Tape (CT)
273-TX06F103F3435ERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX06F103F3435ER
Description
THERMISTOR 0603 10K/3435
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
120 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
51,84800 Kč9,24 Kč
101,72200 Kč17,22 Kč
251,58760 Kč39,69 Kč
501,49920 Kč74,96 Kč
1001,41320 Kč141,32 Kč
5001,24560 Kč622,80 Kč
1 0001,18324 Kč1 183,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,05830 Kč5 291,50 Kč
10 0001,01192 Kč10 119,20 Kč
15 0000,98664 Kč14 799,60 Kč
25 0000,95657 Kč23 914,25 Kč
35 0000,93780 Kč32 823,00 Kč
50 0000,91876 Kč45 938,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč