
DMN3033LSN-7 | |
|---|---|
DigiKey Part Number | DMN3033LSNDITR-ND - Tape & Reel (TR) DMN3033LSNDICT-ND - Cut Tape (CT) DMN3033LSNDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3033LSN-7 |
Description | MOSFET N-CH 30V 6A SC59-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6A (Ta) 1.4W (Ta) Surface Mount SC-59-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.5 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 755 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-59-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3404A | Alpha & Omega Semiconductor Inc. | 437 139 | 785-1004-1-ND | 10,43000 Kč | Similar |
| FDN537N | onsemi | 10 424 | FDN537NCT-ND | 23,57000 Kč | Similar |
| IRLML0030TRPBF | Infineon Technologies | 108 691 | IRLML0030TRPBFCT-ND | 13,14000 Kč | Similar |
| IRLML6344TRPBF | Infineon Technologies | 4 854 | IRLML6344TRPBFCT-ND | 12,72000 Kč | Similar |
| TSM240N03CX RFG | Taiwan Semiconductor Corporation | 40 901 | TSM240N03CXRFGCT-ND | 13,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 10,01100 Kč | 100,11 Kč |
| 100 | 6,44230 Kč | 644,23 Kč |
| 500 | 4,90062 Kč | 2 450,31 Kč |
| 1 000 | 4,40343 Kč | 4 403,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,52458 Kč | 10 573,74 Kč |
| 6 000 | 3,22697 Kč | 19 361,82 Kč |
| 9 000 | 3,09058 Kč | 27 815,22 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |





