Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

DMN3018SFGQ-13 | |
|---|---|
DigiKey Part Number | DMN3018SFGQ-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3018SFGQ-13 |
Description | MOSFET N-CH 30V 8.5A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.5A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.2 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 697 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,70335 Kč | 11 110,05 Kč |
| 6 000 | 3,39503 Kč | 20 370,18 Kč |
| 9 000 | 3,23791 Kč | 29 141,19 Kč |
| 15 000 | 3,06137 Kč | 45 920,55 Kč |
| 21 000 | 2,95683 Kč | 62 093,43 Kč |
| 30 000 | 2,93185 Kč | 87 955,50 Kč |
| Unit Price without VAT: | 3,70335 Kč |
|---|---|
| Unit Price with VAT: | 4,48105 Kč |




