Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

DMN3018SFG-7 | |
|---|---|
DigiKey Part Number | 31-DMN3018SFG-7TR-ND - Tape & Reel (TR) 31-DMN3018SFG-7CT-ND - Cut Tape (CT) 31-DMN3018SFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3018SFG-7 |
Description | MOSFET N-CH 30V 8.5A PWRDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.5A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.2 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 697 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 100 | 5,73670 Kč | 573,67 Kč |
| 500 | 4,34532 Kč | 2 172,66 Kč |
| 1 000 | 3,89597 Kč | 3 895,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,51759 Kč | 7 035,18 Kč |
| 4 000 | 3,19915 Kč | 12 796,60 Kč |
| 6 000 | 3,03684 Kč | 18 221,04 Kč |
| 10 000 | 2,85434 Kč | 28 543,40 Kč |
| 14 000 | 2,74627 Kč | 38 447,78 Kč |
| 20 000 | 2,64123 Kč | 52 824,60 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |















