N-Channel 30 V 9A (Ta), 25A (Tc) 3.1W (Ta), 15.5W (Tc) Surface Mount 8-DFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7406

DigiKey Part Number
785-1137-2-ND - Tape & Reel (TR)
785-1137-1-ND - Cut Tape (CT)
785-1137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON7406
Description
MOSFET N-CH 30V 9A/25A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 9A (Ta), 25A (Tc) 3.1W (Ta), 15.5W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
888 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 15.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 218
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,73500 Kč87,35 Kč
1005,59180 Kč559,18 Kč
5004,23152 Kč2 115,76 Kč
1 0003,79224 Kč3 792,24 Kč
2 0003,42247 Kč6 844,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,02174 Kč15 108,70 Kč
10 0002,77396 Kč27 739,60 Kč
15 0002,64771 Kč39 715,65 Kč
25 0002,50584 Kč62 646,00 Kč
35 0002,42185 Kč84 764,75 Kč
50 0002,34022 Kč117 011,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč