Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

DMN3010LFG-13 | |
|---|---|
DigiKey Part Number | DMN3010LFG-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3010LFG-13 |
Description | MOSFET N-CH 30V 11A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta), 30A (Tc) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2075 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,31530 Kč | 12 945,90 Kč |
| 6 000 | 3,96666 Kč | 23 799,96 Kč |
| 9 000 | 3,78900 Kč | 34 101,00 Kč |
| 15 000 | 3,58941 Kč | 53 841,15 Kč |
| 21 000 | 3,52766 Kč | 74 080,86 Kč |
| Unit Price without VAT: | 4,31530 Kč |
|---|---|
| Unit Price with VAT: | 5,22151 Kč |





