
DMN3010LFG-7 | |
|---|---|
DigiKey Part Number | DMN3010LFG-7DITR-ND - Tape & Reel (TR) DMN3010LFG-7DICT-ND - Cut Tape (CT) DMN3010LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3010LFG-7 |
Description | MOSFET N-CH 30V 11A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta), 30A (Tc) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2075 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 100 | 7,46480 Kč | 746,48 Kč |
| 500 | 5,72406 Kč | 2 862,03 Kč |
| 1 000 | 5,16236 Kč | 5 162,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,54901 Kč | 9 098,02 Kč |
| 4 000 | 4,16322 Kč | 16 652,88 Kč |
| 6 000 | 3,96666 Kč | 23 799,96 Kč |
| 10 000 | 3,74573 Kč | 37 457,30 Kč |
| 14 000 | 3,61490 Kč | 50 608,60 Kč |
| 20 000 | 3,52766 Kč | 70 553,20 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

