
DMN1019UFDE-7 | |
|---|---|
DigiKey Part Number | DMN1019UFDE-7DITR-ND - Tape & Reel (TR) DMN1019UFDE-7DICT-ND - Cut Tape (CT) DMN1019UFDE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN1019UFDE-7 |
Description | MOSFET N CH 12V 11A U-DFN2020-6E |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 11A (Ta) 690mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 9.7A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50.6 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2425 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 690mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 100 | 6,71100 Kč | 671,10 Kč |
| 500 | 5,11134 Kč | 2 555,67 Kč |
| 1 000 | 4,59583 Kč | 4 595,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,94006 Kč | 11 820,18 Kč |
| 6 000 | 3,60970 Kč | 21 658,20 Kč |
| 9 000 | 3,44136 Kč | 30 972,24 Kč |
| 15 000 | 3,25221 Kč | 48 783,15 Kč |
| 21 000 | 3,14020 Kč | 65 944,20 Kč |
| 30 000 | 3,03133 Kč | 90 939,90 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |











