Similar
Similar
Similar
Similar
Similar
Similar
Similar

DMG7702SFG-7 | |
|---|---|
DigiKey Part Number | DMG7702SFG-7DITR-ND - Tape & Reel (TR) DMG7702SFG-7DICT-ND - Cut Tape (CT) DMG7702SFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG7702SFG-7 |
Description | MOSFET N-CH 30V 12A POWERDI3333 |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta) 890mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMG7702SFG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4310 pF @ 15 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 890mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,39439 Kč | 10 788,78 Kč |
| 4 000 | 4,95170 Kč | 19 806,80 Kč |
| 6 000 | 4,72616 Kč | 28 356,96 Kč |
| 10 000 | 4,47276 Kč | 44 727,60 Kč |
| 14 000 | 4,33871 Kč | 60 741,94 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |






