
DMG7430LFG-7 | |
|---|---|
DigiKey Part Number | DMG7430LFG-7DITR-ND - Tape & Reel (TR) DMG7430LFG-7DICT-ND - Cut Tape (CT) DMG7430LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG7430LFG-7 |
Description | MOSFET N-CH 30V 10.5A PWRDI3333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.5A (Ta) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1281 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 7,26200 Kč | 72,62 Kč |
| 100 | 4,62050 Kč | 462,05 Kč |
| 500 | 3,48168 Kč | 1 740,84 Kč |
| 1 000 | 3,11372 Kč | 3 113,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,71945 Kč | 5 438,90 Kč |
| 4 000 | 2,46617 Kč | 9 864,68 Kč |
| 6 000 | 2,33704 Kč | 14 022,24 Kč |
| 10 000 | 2,19194 Kč | 21 919,40 Kč |
| 14 000 | 2,10596 Kč | 29 483,44 Kč |
| 20 000 | 2,02239 Kč | 40 447,80 Kč |
| 50 000 | 1,87082 Kč | 93 541,00 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |










