Mosfet Array 30V 25A, 30A 22W, 40W Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7998DP-T1-GE3

DigiKey Part Number
SI7998DP-T1-GE3TR-ND - Tape & Reel (TR)
SI7998DP-T1-GE3CT-ND - Cut Tape (CT)
SI7998DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7998DP-T1-GE3
Description
MOSFET 2N-CH 30V 25A PPAK SO8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 25A, 30A 22W, 40W Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SI7998DP-T1-GE3 Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
9.3mOhm @ 15A, 10V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
26nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1100pF @ 15V
Part Status
Active
Power - Max
22W, 40W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
PowerPAK® SO-8 Dual
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
PowerPAK® SO-8 Dual
Current - Continuous Drain (Id) @ 25°C
25A, 30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM085NB03DCR RLGTaiwan Semiconductor Corporation4 9731801-TSM085NB03DCRRLGCT-ND36,08000 KčSimilar
In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,76000 Kč47,76 Kč
1030,49100 Kč304,91 Kč
10020,67200 Kč2 067,20 Kč
50016,46584 Kč8 232,92 Kč
1 00015,11336 Kč15 113,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,39653 Kč40 189,59 Kč
6 00012,53280 Kč75 196,80 Kč
9 00012,09304 Kč108 837,36 Kč
15 00011,99191 Kč179 878,65 Kč
Manufacturers Standard Package
Unit Price without VAT:47,76000 Kč
Unit Price with VAT:57,78960 Kč