DMG2305UXQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,27000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,27000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,33000 Kč
Datasheet

Similar


onsemi
In Stock: 9 764
Unit Price: 0,59000 Kč
Datasheet

Similar


onsemi
In Stock: 390
Unit Price: 0,74000 Kč
Datasheet
P-Channel 20 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG2305UXQ-13

DigiKey Part Number
DMG2305UXQ-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMG2305UXQ-13
Description
MOSFET P-CH 20V 4.2A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
52mOhm @ 4.2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.2 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
808 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,46388 Kč14 638,80 Kč
20 0001,33887 Kč26 777,40 Kč
30 0001,27518 Kč38 255,40 Kč
50 0001,20360 Kč60 180,00 Kč
70 0001,16121 Kč81 284,70 Kč
100 0001,12001 Kč112 001,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,46388 Kč
Unit Price with VAT:1,77129 Kč