
DMC2450UV-7 | |
|---|---|
DigiKey Part Number | DMC2450UV-7DITR-ND - Tape & Reel (TR) DMC2450UV-7DICT-ND - Cut Tape (CT) DMC2450UV-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2450UV-7 |
Description | MOSFET N/P-CH 20V SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.03A, 700mA 450mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.03A, 700mA | |
Rds On (Max) @ Id, Vgs | 480mOhm @ 200mA, 5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 37.1pF @ 10V | |
Power - Max | 450mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 100 | 4,10930 Kč | 410,93 Kč |
| 500 | 3,07662 Kč | 1 538,31 Kč |
| 1 000 | 2,74276 Kč | 2 742,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,31811 Kč | 6 954,33 Kč |
| 6 000 | 2,10393 Kč | 12 623,58 Kč |
| 9 000 | 1,99474 Kč | 17 952,66 Kč |
| 15 000 | 1,87200 Kč | 28 080,00 Kč |
| 21 000 | 1,79931 Kč | 37 785,51 Kč |
| 30 000 | 1,72864 Kč | 51 859,20 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |







