Parametric Equivalent
Parametric Equivalent

DMC2450UV-13 | |
|---|---|
DigiKey Part Number | DMC2450UV-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC2450UV-13 |
Description | MOSFET N/P-CH 20V SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.03A, 700mA 450mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.03A, 700mA | |
Rds On (Max) @ Id, Vgs | 480mOhm @ 200mA, 5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 37.1pF @ 10V | |
Power - Max | 450mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,78418 Kč | 17 841,80 Kč |
| 20 000 | 1,64036 Kč | 32 807,20 Kč |
| 30 000 | 1,56709 Kč | 47 012,70 Kč |
| 50 000 | 1,48475 Kč | 74 237,50 Kč |
| 70 000 | 1,46199 Kč | 102 339,30 Kč |
| Unit Price without VAT: | 1,78418 Kč |
|---|---|
| Unit Price with VAT: | 2,15886 Kč |


