Parametric Equivalent
Parametric Equivalent

DMC2400UV-13 | |
|---|---|
DigiKey Part Number | DMC2400UV-13DITR-ND - Tape & Reel (TR) DMC2400UV-13DICT-ND - Cut Tape (CT) DMC2400UV-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2400UV-13 |
Description | MOSFET N/P-CH 20V SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.03A, 700mA 450mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.03A, 700mA | |
Rds On (Max) @ Id, Vgs | 480mOhm @ 200mA, 5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 37.1pF @ 10V | |
Power - Max | 450mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 100 | 3,02160 Kč | 302,16 Kč |
| 500 | 2,23922 Kč | 1 119,61 Kč |
| 1 000 | 1,98662 Kč | 1 986,62 Kč |
| 2 000 | 1,77328 Kč | 3 546,56 Kč |
| 5 000 | 1,54201 Kč | 7 710,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,39885 Kč | 13 988,50 Kč |
| 20 000 | 1,27838 Kč | 25 567,60 Kč |
| 30 000 | 1,21698 Kč | 36 509,40 Kč |
| 50 000 | 1,14799 Kč | 57 399,50 Kč |
| 70 000 | 1,10713 Kč | 77 499,10 Kč |
| 100 000 | 1,06742 Kč | 106 742,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |









