
LSM6DS3TR-C | |
|---|---|
DigiKey Part Number | 497-LSM6DS3TR-CTR-ND - Tape & Reel (TR) 497-LSM6DS3TR-CCT-ND - Cut Tape (CT) 497-LSM6DS3TR-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DS3TR-C |
Description | SENSORS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DS3TR-C Models |
Category | Grade Automotive |
Manufacturer STMicroelectronics | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-VFLGA |
Part Status Active | Supplier Device Package 14-LGA (2.5x3) |
Sensor Type Accelerometer, Gyroscope, Temperature, 6 Axis | Mounting Type Surface Mount |
Output Type I2C, SPI | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM6DSOTR | STMicroelectronics | 0 | 497-18181-1-ND | 3,57000 Kč | MFR Recommended |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,46000 Kč | 118,46 Kč |
| 5 | 106,40400 Kč | 532,02 Kč |
| 10 | 101,87900 Kč | 1 018,79 Kč |
| 25 | 96,50240 Kč | 2 412,56 Kč |
| 50 | 92,82780 Kč | 4 641,39 Kč |
| 100 | 89,45760 Kč | 8 945,76 Kč |
| 500 | 82,67412 Kč | 41 337,06 Kč |
| 1 000 | 80,14727 Kč | 80 147,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 75,05557 Kč | 375 277,85 Kč |
| Unit Price without VAT: | 118,46000 Kč |
|---|---|
| Unit Price with VAT: | 143,33660 Kč |







