
LSM6DSOTR | |
|---|---|
DigiKey Part Number | 497-18181-2-ND - Tape & Reel (TR) 497-18181-1-ND - Cut Tape (CT) 497-18181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSOTR |
Description | CONSUMER MEMS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSOTR Models |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Series | Package / Case 14-VFLGA Module |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-LGA (2.5x3) |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 5 | 78,36400 Kč | 391,82 Kč |
| 10 | 74,96300 Kč | 749,63 Kč |
| 25 | 70,90600 Kč | 1 772,65 Kč |
| 50 | 68,13020 Kč | 3 406,51 Kč |
| 100 | 65,58520 Kč | 6 558,52 Kč |
| 500 | 60,46374 Kč | 30 231,87 Kč |
| 1 000 | 58,55649 Kč | 58 556,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 54,71403 Kč | 273 570,15 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |










