DMC1016UPD-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC1016UPD-13

DigiKey Part Number
DMC1016UPD-13DITR-ND - Tape & Reel (TR)
DMC1016UPD-13DICT-ND - Cut Tape (CT)
DMC1016UPD-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC1016UPD-13
Description
MOSFET N/P-CH 12V 9.5A PWRDI50
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 12V, 20V 9.5A, 8.7A 2.3W Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
12V, 20V
Current - Continuous Drain (Id) @ 25°C
9.5A, 8.7A
Rds On (Max) @ Id, Vgs
17mOhm @ 11.8A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds
1454pF @ 6V
Power - Max
2.3W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PowerDI5060-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 534
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,29000 Kč17,29 Kč
1013,64400 Kč136,44 Kč
1009,43390 Kč943,39 Kč
5008,10954 Kč4 054,77 Kč
1 0007,35966 Kč7 359,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,35148 Kč15 878,70 Kč
5 0006,12402 Kč30 620,10 Kč
7 5006,02770 Kč45 207,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,29000 Kč
Unit Price with VAT:20,92090 Kč