
LTC2053CMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2053CMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2053CMS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC2053CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2053CMS8#TRPBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2053CMS8#TRPBF Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 950µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.2V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 4 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,70000 Kč | 216,70 Kč |
| 10 | 169,07600 Kč | 1 690,76 Kč |
| 25 | 157,17440 Kč | 3 929,36 Kč |
| 100 | 144,09250 Kč | 14 409,25 Kč |
| 250 | 142,00108 Kč | 35 500,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 127,73604 Kč | 319 340,10 Kč |
| Unit Price without VAT: | 216,70000 Kč |
|---|---|
| Unit Price with VAT: | 262,20700 Kč |




