
DLD101-7 | |
|---|---|
DigiKey Part Number | DLD101-7TR-ND - Tape & Reel (TR) DLD101-7CT-ND - Cut Tape (CT) DLD101-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLD101-7 |
Description | IC LED DRIVER LINEAR DIM 1A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 1A DFN3030D-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight, Signage | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerUDFN | |
Supplier Device Package | DFN3030D-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,55960 Kč | 163,99 Kč |
| 100 | 5,69470 Kč | 569,47 Kč |
| 250 | 5,28224 Kč | 1 320,56 Kč |
| 500 | 5,03364 Kč | 2 516,82 Kč |
| 1 000 | 4,82912 Kč | 4 829,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,57665 Kč | 13 729,95 Kč |
| 6 000 | 4,45308 Kč | 26 718,48 Kč |
| 9 000 | 4,39117 Kč | 39 520,53 Kč |
| 15 000 | 4,32262 Kč | 64 839,30 Kč |
| 21 000 | 4,28252 Kč | 89 932,92 Kč |
| 30 000 | 4,24400 Kč | 127 320,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |








