Half-Bridge Gate Driver IC CMOS/TTL W-DFN3030-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGD05473FN-7

DigiKey Part Number
DGD05473FN-7DITR-ND - Tape & Reel (TR)
DGD05473FN-7DICT-ND - Cut Tape (CT)
DGD05473FN-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DGD05473FN-7
Description
IC GATE DRV HALF-BRDG DFN3030-10
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC CMOS/TTL W-DFN3030-10
Datasheet
 Datasheet
EDA/CAD Models
DGD05473FN-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
0.3V ~ 60V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 2.5A
Input Type
CMOS/TTL
High Side Voltage - Max (Bootstrap)
50 V
Rise / Fall Time (Typ)
16ns, 12ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
W-DFN3030-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.