
DGD0579UFN-7 | |
|---|---|
DigiKey Part Number | 31-DGD0579UFN-7TR-ND - Tape & Reel (TR) 31-DGD0579UFN-7CT-ND - Cut Tape (CT) 31-DGD0579UFN-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD0579UFN-7 |
Description | IC GATE DRVR HALF-BRIDGE 10WFDFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting W-DFN3030-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 6.5V | |
Current - Peak Output (Source, Sink) | 1.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 19ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | W-DFN3030-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 25 | 13,90920 Kč | 347,73 Kč |
| 100 | 12,25650 Kč | 1 225,65 Kč |
| 250 | 11,46576 Kč | 2 866,44 Kč |
| 500 | 10,98910 Kč | 5 494,55 Kč |
| 1 000 | 10,68210 Kč | 10 682,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,11215 Kč | 30 336,45 Kč |
| 6 000 | 9,87505 Kč | 59 250,30 Kč |
| 9 000 | 9,75635 Kč | 87 807,15 Kč |
| 15 000 | 9,62481 Kč | 144 372,15 Kč |
| 21 000 | 9,54787 Kč | 200 505,27 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |



