Half-Bridge Gate Driver IC Non-Inverting 10-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXD0579MTR

DigiKey Part Number
238-IXD0579MTR-ND - Tape & Reel (TR)
238-IXD0579MTRCT-ND - Cut Tape (CT)
238-IXD0579MTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IXD0579MTR
Description
HALF-BRIDGE DRIVER 100V 1A TDFN-
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-TDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
6.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
1.5A, 2.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
100 V
Rise / Fall Time (Typ)
19ns, 15ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 828
Factory Stock: 21 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,60700 Kč136,07 Kč
2512,26280 Kč306,57 Kč
10010,77410 Kč1 077,41 Kč
25010,06560 Kč2 516,40 Kč
5009,63850 Kč4 819,25 Kč
1 0009,31681 Kč9 316,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,85234 Kč26 557,02 Kč
6 0008,63973 Kč51 838,38 Kč
9 0008,53328 Kč76 799,52 Kč
15 0008,41534 Kč126 230,10 Kč
21 0008,34641 Kč175 274,61 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč