
SIZ350DT-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIZ350DT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZ350DT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZ350DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ350DT-T1-GE3 |
Description | MOSFET 2N-CH 30V 18.5A 8PWR33 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 18.5A (Ta), 30A (Tc) 3.7W (Ta), 16.7W (Tc) Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 18.5A (Ta), 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 6.75mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 940pF @ 15V | |
Power - Max | 3.7W (Ta), 16.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 26,91900 Kč | 269,19 Kč |
| 100 | 18,11500 Kč | 1 811,50 Kč |
| 500 | 14,34794 Kč | 7 173,97 Kč |
| 1 000 | 13,13572 Kč | 13 135,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,59713 Kč | 34 791,39 Kč |
| 6 000 | 10,82289 Kč | 64 937,34 Kč |
| 9 000 | 10,42859 Kč | 93 857,31 Kč |
| 15 000 | 10,13154 Kč | 151 973,10 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |











