
DFLT170A-7 | |
|---|---|
DigiKey Part Number | 31-DFLT170A-7TR-ND - Tape & Reel (TR) 31-DFLT170A-7CT-ND - Cut Tape (CT) 31-DFLT170A-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT170A-7 |
Description | TVS DIODE 170VWM 281VC PWRDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 281V Clamp 810mA Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 281V | |
Current - Peak Pulse (10/1000µs) | 810mA | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 100 | 4,09460 Kč | 409,46 Kč |
| 500 | 3,19170 Kč | 1 595,85 Kč |
| 1 000 | 2,81373 Kč | 2 813,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,35178 Kč | 7 055,34 Kč |
| 6 000 | 2,25396 Kč | 13 523,76 Kč |
| 9 000 | 2,17157 Kč | 19 544,13 Kč |
| 30 000 | 2,09148 Kč | 62 744,40 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |










