
DFLS260Q-7 | |
|---|---|
DigiKey Part Number | DFLS260Q-7DITR-ND - Tape & Reel (TR) DFLS260Q-7DICT-ND - Cut Tape (CT) DFLS260Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS260Q-7 |
Description | DIODE SCHOTTK 60V 2A POWERDI 123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | DFLS260Q-7 Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Mfr | Capacitance @ Vr, F 67pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package PowerDI™ 123 |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 2 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS2P6HM3/84A | Vishay General Semiconductor - Diodes Division | 2 616 | SS2P6HM3/84AGICT-ND | 13,56000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 14,99500 Kč | 149,95 Kč |
| 100 | 9,80420 Kč | 980,42 Kč |
| 500 | 7,57596 Kč | 3 787,98 Kč |
| 1 000 | 6,85771 Kč | 6 857,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,94549 Kč | 17 836,47 Kč |
| 6 000 | 5,48611 Kč | 32 916,66 Kč |
| 9 000 | 5,25209 Kč | 47 268,81 Kč |
| 15 000 | 4,98919 Kč | 74 837,85 Kč |
| 21 000 | 4,83353 Kč | 101 504,13 Kč |
| 30 000 | 4,68225 Kč | 140 467,50 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |











