DESD5V2S2UT-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 7,37000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 440
Unit Price: 4,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,16000 Kč
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD5V2S2UT-7

DigiKey Part Number
DESD5V2S2UT-7DITR-ND - Tape & Reel (TR)
DESD5V2S2UT-7DICT-ND - Cut Tape (CT)
DESD5V2S2UT-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD5V2S2UT-7
Description
TVS DIODE 5.2VWM 9VC SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DESD5V2S2UT-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.2V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
260W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
165pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
102,84200 Kč28,42 Kč
1001,97870 Kč197,87 Kč
5001,72610 Kč863,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,62085 Kč4 862,55 Kč
6 0001,59980 Kč9 598,80 Kč
21 0001,39456 Kč29 285,76 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč