11V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4105C2A_R1_00001

DigiKey Part Number
3757-PE4105C2A_R1_00001TR-ND - Tape & Reel (TR)
3757-PE4105C2A_R1_00001CT-ND - Cut Tape (CT)
3757-PE4105C2A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE4105C2A_R1_00001
Description
TVS DIODE 5VWM 11VC SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
13A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
120pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 440
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,21809 Kč3 654,27 Kč
6 0001,09456 Kč6 567,36 Kč
9 0001,03154 Kč9 283,86 Kč
15 0000,96064 Kč14 409,60 Kč
21 0000,91864 Kč19 291,44 Kč
30 0000,87781 Kč26 334,30 Kč
75 0000,78815 Kč59 111,25 Kč
150 0000,73275 Kč109 912,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,61200 Kč36,12 Kč
1002,24680 Kč224,68 Kč
5001,65464 Kč827,32 Kč
1 0001,46293 Kč1 462,93 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,77200 Kč27,72 Kč
1001,86880 Kč186,88 Kč
5001,42786 Kč713,93 Kč
1 0001,28088 Kč1 280,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč