
DESD5V0U1BL-7B | |
|---|---|
DigiKey Part Number | 31-DESD5V0U1BL-7BTR-ND - Tape & Reel (TR) 31-DESD5V0U1BL-7BCT-ND - Cut Tape (CT) 31-DESD5V0U1BL-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD5V0U1BL-7B |
Description | TVS DIODE 5VWM 7.2V X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 7.2V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 7.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.9pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87720 Kč | 187,72 Kč |
| 500 | 1,37242 Kč | 686,21 Kč |
| 1 000 | 1,20864 Kč | 1 208,64 Kč |
| 2 000 | 1,07038 Kč | 2 140,76 Kč |
| 5 000 | 0,92022 Kč | 4 601,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,82717 Kč | 8 271,70 Kč |
| 20 000 | 0,74883 Kč | 14 976,60 Kč |
| 30 000 | 0,70889 Kč | 21 266,70 Kč |
| 50 000 | 0,66399 Kč | 33 199,50 Kč |
| 70 000 | 0,63739 Kč | 44 617,30 Kč |
| 100 000 | 0,61154 Kč | 61 154,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |










