8 MHz ±30ppm Crystal 8pF 150 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA-8.000MALV-T

DigiKey Part Number
887-1667-2-ND - Tape & Reel (TR)
887-1667-1-ND - Cut Tape (CT)
887-1667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA-8.000MALV-T
Description
CRYSTAL 8.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 8pF 150 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AA-8.000MALV-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±150ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,99300 Kč149,93 Kč
2514,16960 Kč354,24 Kč
5013,58580 Kč679,29 Kč
10013,02300 Kč1 302,30 Kč
25012,31576 Kč3 078,94 Kč
50011,80634 Kč5 903,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,31813 Kč11 318,13 Kč
2 00010,85019 Kč21 700,38 Kč
3 00010,58565 Kč31 756,95 Kč
5 00010,26160 Kč51 308,00 Kč
7 00010,05372 Kč70 376,04 Kč
10 0009,83803 Kč98 380,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč