
MR25H256AMDF | |
|---|---|
DigiKey Part Number | 819-1065-ND |
Manufacturer | |
Manufacturer Product Number | MR25H256AMDF |
Description | IC RAM 256KBIT SPI 40MHZ 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 256Kbit SPI 40 MHz 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 40 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology MRAM (Magnetoresistive RAM) | Package / Case |
Memory Size | Supplier Device Package 8-DFN (5x6) |
Memory Organization 32K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,87000 Kč | 354,87 Kč |
| 10 | 329,16500 Kč | 3 291,65 Kč |
| 25 | 318,90080 Kč | 7 972,52 Kč |
| 50 | 311,17360 Kč | 15 558,68 Kč |
| 100 | 303,50930 Kč | 30 350,93 Kč |
| 250 | 293,51592 Kč | 73 378,98 Kč |
| 570 | 284,70267 Kč | 162 280,52 Kč |
| Unit Price without VAT: | 354,87000 Kč |
|---|---|
| Unit Price with VAT: | 429,39270 Kč |







