DESD2CAN2SOQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,26000 Kč
Datasheet
41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD2CAN2SOQ-7

DigiKey Part Number
DESD2CAN2SOQ-7DITR-ND - Tape & Reel (TR)
DESD2CAN2SOQ-7DICT-ND - Cut Tape (CT)
DESD2CAN2SOQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD2CAN2SOQ-7
Description
TVS DIODE 24VWM 41VC SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.4V
Voltage - Clamping (Max) @ Ipp
41V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
230W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,04200 Kč80,42 Kč
1005,12980 Kč512,98 Kč
5003,86910 Kč1 934,55 Kč
1 0003,46194 Kč3 461,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,94399 Kč8 831,97 Kč
6 0002,68285 Kč16 097,10 Kč
9 0002,54974 Kč22 947,66 Kč
15 0002,40014 Kč36 002,10 Kč
21 0002,31156 Kč48 542,76 Kč
30 0002,22545 Kč66 763,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč