DCX114EU-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 119 126
Unit Price: 5,04000 Kč
Datasheet

Upgrade


Infineon Technologies
In Stock: 0
Unit Price: 0,90480 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 302
Unit Price: 9,66000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 5 839
Unit Price: 3,99000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 884
Unit Price: 5,04000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 8 765
Unit Price: 5,04000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 31 961
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 234 855
Unit Price: 5,25000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 246 000
Unit Price: 4,19960 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 878
Unit Price: 11,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 479
Unit Price: 4,20000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX114EU-7

DigiKey Part Number
DCX114EUDITR-ND - Tape & Reel (TR)
DCX114EUDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DCX114EU-7
Description
TRANS PREBIAS 1NPN 1PNP SOT-363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
200mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0002,20479 Kč66 143,70 Kč
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč