Parametric Equivalent
Similar
Parametric Equivalent

PBLS1502Y,115 | |
|---|---|
DigiKey Part Number | 1727-5687-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBLS1502Y,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 15V 100mA, 500mA 280MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBLS1502Y,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V / 150 @ 100mA, 2V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA / 250mV @ 50mA, 500mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 1µA, 100nA |
Part Status Obsolete | Frequency - Transition 280MHz |
Transistor Type 1 NPN Pre-Biased, 1 PNP | Power - Max 300mW |
Current - Collector (Ic) (Max) 100mA, 500mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V, 15V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package 6-TSSOP |
Resistor - Emitter Base (R2) 4.7kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBLS1502Y,115 | Nexperia USA Inc. | 246 000 | 1727-5687-2-ND | 4,58821 Kč | Parametric Equivalent |
| DCX114EU-7-F | Diodes Incorporated | 118 693 | DCX114EU-FDICT-ND | 5,42000 Kč | Similar |
| UMD3NTR | Rohm Semiconductor | 175 429 | UMD3NCT-ND | 9,38000 Kč | Similar |
| UMD5NTR | Rohm Semiconductor | 2 970 | UMD5NCT-ND | 8,13000 Kč | Similar |
| PBLS1502Y,115 | Rochester Electronics, LLC | 79 358 | 2156-PBLS1502Y,115-ND | 4,58821 Kč | Parametric Equivalent |





