3.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3V3F4U10LPQ-7

DigiKey Part Number
31-D3V3F4U10LPQ-7TR-ND - Tape & Reel (TR)
31-D3V3F4U10LPQ-7CT-ND - Cut Tape (CT)
31-D3V3F4U10LPQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3V3F4U10LPQ-7
Description
TVS DIODE 3.3VWM 3.5V UDFN251010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
3.5V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
30W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 42 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,57200 Kč65,72 Kč
1004,16390 Kč416,39 Kč
5003,11820 Kč1 559,10 Kč
1 0002,78014 Kč2 780,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,34989 Kč7 049,67 Kč
6 0002,13294 Kč12 797,64 Kč
9 0002,02234 Kč18 201,06 Kč
15 0001,89802 Kč28 470,30 Kč
21 0001,82438 Kč38 311,98 Kč
30 0001,75280 Kč52 584,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč