6V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3V3X4U10LPQ-7

DigiKey Part Number
31-D3V3X4U10LPQ-7TR-ND - Tape & Reel (TR)
31-D3V3X4U10LPQ-7CT-ND - Cut Tape (CT)
31-D3V3X4U10LPQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3V3X4U10LPQ-7
Description
TVS DIODE 3.3VWM 6V UDFN251010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
6V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
18W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.45pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 662
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,26500 Kč72,65 Kč
1004,62380 Kč462,38 Kč
5003,47390 Kč1 736,95 Kč
1 0003,10266 Kč3 102,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,63035 Kč7 891,05 Kč
6 0002,39230 Kč14 353,80 Kč
9 0002,27093 Kč20 438,37 Kč
15 0002,13450 Kč32 017,50 Kč
21 0002,05372 Kč43 128,12 Kč
30 0001,97520 Kč59 256,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč