


1PS76SB21-QX | |
|---|---|
DigiKey Part Number | 1727-1PS76SB21-QXTR-ND - Tape & Reel (TR) 1727-1PS76SB21-QXCT-ND - Cut Tape (CT) 1727-1PS76SB21-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS76SB21-QX |
Description | DIODE SCHOTTKY 40V 200MA SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 15 µA @ 30 V | |
Capacitance @ Vr, F | 40pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,15020 Kč | 215,02 Kč |
| 500 | 1,57862 Kč | 789,31 Kč |
| 1 000 | 1,39301 Kč | 1 393,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15629 Kč | 3 468,87 Kč |
| 6 000 | 1,03671 Kč | 6 220,26 Kč |
| 9 000 | 0,97571 Kč | 8 781,39 Kč |
| 15 000 | 0,90711 Kč | 13 606,65 Kč |
| 21 000 | 0,86646 Kč | 18 195,66 Kč |
| 30 000 | 0,82692 Kč | 24 807,60 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |





