2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 3A DCR 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 3A DCR 50mOhm
ICM1812ER801V

ICM1812ER121V

DigiKey Part Number
541-ICM1812ER121VTR-ND - Tape & Reel (TR)
541-ICM1812ER121VCT-ND - Cut Tape (CT)
541-ICM1812ER121VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICM1812ER121V
Description
CMC 3A 2LN 120 OHM SURFACE MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 3A DCR 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
50mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1013,75400 Kč137,54 Kč
2512,72480 Kč318,12 Kč
5011,99820 Kč599,91 Kč
10011,31160 Kč1 131,16 Kč
25010,46456 Kč2 616,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,77078 Kč4 885,39 Kč
1 0009,21308 Kč9 213,08 Kč
1 5008,90203 Kč13 353,05 Kč
2 5008,52536 Kč21 313,40 Kč
3 5008,28623 Kč29 001,81 Kč
5 0008,04018 Kč40 200,90 Kč
12 5007,44213 Kč93 026,62 Kč
25 0007,40180 Kč185 045,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč