Similar
Similar
Similar
Similar
Similar
Similar

D1G-T | |
|---|---|
DigiKey Part Number | D1G-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D1G-T |
Description | DIODE STANDARD 50V 1A T1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole T-1 |
Datasheet | Datasheet |
EDA/CAD Models | D1G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | T-1 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,22277 Kč | 6 113,85 Kč |
| 10 000 | 1,10682 Kč | 11 068,20 Kč |
| 15 000 | 1,04769 Kč | 15 715,35 Kč |
| 25 000 | 0,98123 Kč | 24 530,75 Kč |
| 35 000 | 0,94186 Kč | 32 965,10 Kč |
| 50 000 | 0,90358 Kč | 45 179,00 Kč |
| 125 000 | 0,81959 Kč | 102 448,75 Kč |
| 250 000 | 0,81924 Kč | 204 810,00 Kč |
| Unit Price without VAT: | 1,22277 Kč |
|---|---|
| Unit Price with VAT: | 1,47955 Kč |





