
1N4001-BP | |
|---|---|
DigiKey Part Number | 353-1N4001-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4001-BP |
Description | DIODE STANDARD 50V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,51720 Kč | 25 860,00 Kč |
| 100 000 | 0,47498 Kč | 47 498,00 Kč |
| 150 000 | 0,45347 Kč | 68 020,50 Kč |
| 250 000 | 0,42930 Kč | 107 325,00 Kč |
| 350 000 | 0,41499 Kč | 145 246,50 Kč |
| 500 000 | 0,40572 Kč | 202 860,00 Kč |
| Unit Price without VAT: | 0,51720 Kč |
|---|---|
| Unit Price with VAT: | 0,62581 Kč |




