10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1213A-02SO-7

DigiKey Part Number
31-D1213A-02SO-7TR-ND - Tape & Reel (TR)
31-D1213A-02SO-7CT-ND - Cut Tape (CT)
31-D1213A-02SO-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1213A-02SO-7
Description
TVS DIODE 3.3VWM 10VC SOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
D1213A-02SO-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,62200 Kč76,22 Kč
1004,85680 Kč485,68 Kč
5003,65618 Kč1 828,09 Kč
1 0003,26855 Kč3 268,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,77496 Kč8 324,88 Kč
6 0002,52617 Kč15 157,02 Kč
9 0002,39935 Kč21 594,15 Kč
15 0002,25682 Kč33 852,30 Kč
21 0002,17241 Kč45 620,61 Kč
30 0002,09037 Kč62 711,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč