Direct
Similar
Similar
Similar
Similar
Similar

BZX84C6V8W-7 | |
|---|---|
DigiKey Part Number | BZX84C6V8WDITR-ND - Tape & Reel (TR) BZX84C6V8WDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX84C6V8W-7 |
Description | DIODE ZENER 6.8V 200MW SOT323 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±6% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C6V8W-7 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C6V8W-7-F | Diodes Incorporated | 5 999 | BZX84C6V8W-FDICT-ND | 0,25000 Kč | Direct |
| BZX84-C6V8,215 | Nexperia USA Inc. | 0 | 1727-2942-1-ND | 0,11000 Kč | Similar |
| BZX84-C6V8,235 | Nexperia USA Inc. | 0 | 1727-BZX84-C6V8,235CT-ND | 0,11000 Kč | Similar |
| BZX84C6V8LT1G | onsemi | 254 435 | BZX84C6V8LT1GOSCT-ND | 0,14000 Kč | Similar |
| BZX84C6V8W-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84C6V8W-TP-ND | 0,04131 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,24407 Kč | 37 322,10 Kč |
| 75 000 | 1,18114 Kč | 88 585,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





