Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-C6V8,215 | |
|---|---|
DigiKey Part Number | 1727-2942-2-ND - Tape & Reel (TR) 1727-2942-1-ND - Cut Tape (CT) 1727-2942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C6V8,215 |
Description | DIODE ZENER 6.8V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C6V8,215 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B6V8LT1 | onsemi | 0 | BZX84B6V8LT1OS-ND | 0,00000 Kč | Similar |
| BZX84B6V8LT1G | onsemi | 520 | BZX84B6V8LT1GOSCT-ND | 4,41000 Kč | Similar |
| BZX84C6V8 | onsemi | 0 | BZX84C6V8FSTR-ND | 0,00000 Kč | Similar |
| BZX84C6V8 | Diotec Semiconductor | 2 938 | 4878-BZX84C6V8CT-ND | 3,57000 Kč | Similar |
| BZX84C6V8 RFG | Taiwan Semiconductor Corporation | 5 990 | 1801-BZX84C6V8RFGCT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 100 | 1,03100 Kč | 103,10 Kč |
| 500 | 0,74290 Kč | 371,45 Kč |
| 1 000 | 0,64926 Kč | 649,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52950 Kč | 1 588,50 Kč |
| 6 000 | 0,46885 Kč | 2 813,10 Kč |
| 9 000 | 0,43785 Kč | 3 940,65 Kč |
| 15 000 | 0,40299 Kč | 6 044,85 Kč |
| 21 000 | 0,38231 Kč | 8 028,51 Kč |
| 30 000 | 0,36219 Kč | 10 865,70 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |









