Zener Diode 6.8 V 250 mW ±5% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C6V8

DigiKey Part Number
2156-BZX84C6V8-488-ND
Manufacturer
Manufacturer Product Number
BZX84C6V8
Description
DIODE ZENER 6.8V 250MW
Customer Reference
Detailed Description
Zener Diode 6.8 V 250 mW ±5% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BZX84C6V8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Impedance (Max) (Zzt)
15 Ohms
Packaging
Bulk
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Base Product Number
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79 545
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:79545
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 8690,83992 Kč6 609,33 Kč
Unit Price without VAT:0,83992 Kč
Unit Price with VAT:1,01630 Kč