Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C6V8-7-F | |
|---|---|
DigiKey Part Number | BZX84C6V8-FDITR-ND - Tape & Reel (TR) BZX84C6V8-FDICT-ND - Cut Tape (CT) BZX84C6V8-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V8-7-F |
Description | DIODE ZENER 6.8V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,49510 Kč | 149,51 Kč |
| 500 | 1,08728 Kč | 543,64 Kč |
| 1 000 | 0,95436 Kč | 954,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72688 Kč | 2 180,64 Kč |
| 6 000 | 0,64761 Kč | 3 885,66 Kč |
| 9 000 | 0,60712 Kč | 5 464,08 Kč |
| 15 000 | 0,56158 Kč | 8 423,70 Kč |
| 21 000 | 0,53458 Kč | 11 226,18 Kč |
| 30 000 | 0,50831 Kč | 15 249,30 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |














