
ES2D | |
|---|---|
DigiKey Part Number | ES2DFSTR-ND - Tape & Reel (TR) ES2DFSCT-ND - Cut Tape (CT) ES2DFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2D |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ES2D Models |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 18pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2D-E3/52T | Vishay General Semiconductor - Diodes Division | 90 051 | ES2D-E3/52TGICT-ND | 17,01000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 100 | 5,72410 Kč | 572,41 Kč |
| 500 | 4,33440 Kč | 2 167,20 Kč |
| 1 000 | 3,88547 Kč | 3 885,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,06921 Kč | 9 207,63 Kč |
| 6 000 | 2,80281 Kč | 16 816,86 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |










