Diode 200 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2D-E3/52T

DigiKey Part Number
ES2D-E3/52TGITR-ND - Tape & Reel (TR)
ES2D-E3/52TGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ES2D-E3/52T
Description
DIODE STANDARD 200V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
18pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90 051
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,49900 Kč104,99 Kč
1006,76770 Kč676,77 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7504,84045 Kč3 630,34 Kč
1 5004,36997 Kč6 554,96 Kč
2 2504,12998 Kč9 292,45 Kč
3 7503,86022 Kč14 475,83 Kč
5 2503,70037 Kč19 426,94 Kč
7 5003,54502 Kč26 587,65 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč