BZX84C20-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 786
Unit Price: 8,82000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 1,35808 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 14,49000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 918
Unit Price: 3,57000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 688
Unit Price: 2,31000 Kč
Datasheet

Similar


onsemi
In Stock: 18 700
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 31 564
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 3 991
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 5 854
Unit Price: 4,20000 Kč
Datasheet
Zener Diode 20 V 300 mW ±6% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C20-7-F

DigiKey Part Number
BZX84C20-FDITR-ND - Tape & Reel (TR)
BZX84C20-FDICT-ND - Cut Tape (CT)
BZX84C20-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C20-7-F
Description
DIODE ZENER 20V 300MW SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 300 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C20-E3-08Vishay General Semiconductor - Diodes Division2 786112-BZX84C20-E3-08CT-ND8,82000 KčDirect
CZRT55C20-GComchip Technology0CZRT55C20-G-ND1,35808 KčDirect
BZX84-A20,215Nexperia USA Inc.01727-5597-1-ND14,49000 KčSimilar
BZX84-C20,215Nexperia USA Inc.01727-5023-1-ND0,00000 KčSimilar
BZX84-C20,235Nexperia USA Inc.01727-BZX84-C20,235CT-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,41500 Kč24,15 Kč
1001,49510 Kč149,51 Kč
5001,08728 Kč543,64 Kč
1 0000,95436 Kč954,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,78505 Kč2 355,15 Kč
6 0000,69941 Kč4 196,46 Kč
9 0000,65570 Kč5 901,30 Kč
15 0000,60651 Kč9 097,65 Kč
21 0000,57735 Kč12 124,35 Kč
30 0000,54898 Kč16 469,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč